Add To Favorites
Product Overview
Digi-Key Part Number 785-1675-1-ND
Quantity Available 7.246
Can ship immediately
Manufacturer

Manufacturer Part Number

AON7254

Description MOSFET N-CH 150V 17A 8DFN
Expanded Description N-Channel 150V 5.5A (Ta), 17A (Tc) 4.1W (Ta), 39W (Tc) Surface Mount 8-DFN-EP (3.3x3.3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets AON7254
Other Related Documents AOS Green Policy
Product Attributes Select All
Categories
Manufacturer

Alpha & Omega Semiconductor Inc.

Series AlphaMOS
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 150V
Current - Continuous Drain (Id) @ 25°C 5.5A (Ta), 17A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.7V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 20nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 675pF @ 75V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 4.1W (Ta), 39W (Tc)
Rds On (Max) @ Id, Vgs 54 mOhm @ 5A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-DFN-EP (3.3x3.3)
Package / Case 8-PowerWDFN
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 785-1675-1

09:56:59 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,06000 1,06
10 0,94200 9,42
25 0,85080 21,27
100 0,74450 74,45
250 0,65332 163,33
500 0,57736 288,68
1.000 0,45580 455,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 785-1675-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,41302
  • Digi-Reel® ? : 785-1675-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.246 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback