Add To Favorites
Product Overview
Digi-Key Part Number 785-1300-1-ND
Quantity Available 31.866
Can ship immediately
Manufacturer

Manufacturer Part Number

AON7246

Description MOSFET N-CH 60V 10A 8DFN
Expanded Description N-Channel 60V 10A (Ta), 34.5A (Tc) 3.1W (Ta), 34.7W (Tc) Surface Mount 8-DFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets AON7246
DFN3x3-8L Pkg Drawing
Other Related Documents AOS Green Policy
Product Attributes Select All
Categories
Manufacturer

Alpha & Omega Semiconductor Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 10A (Ta), 34.5A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 25nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1610pF @ 30V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 3.1W (Ta), 34.7W (Tc)
Rds On (Max) @ Id, Vgs 15 mOhm @ 10A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-DFN (3x3)
Package / Case 8-PowerSMD, Flat Leads
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 785-1300-1

21:44:32 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,73000 0,73
10 0,64000 6,40
25 0,56640 14,16
100 0,49330 49,33
250 0,42936 107,34
500 0,36542 182,71
1.000 0,29233 292,33
2.500 0,26492 662,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 785-1300-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,23947
  • Digi-Reel® ? : 785-1300-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 31.866 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback