Add To Favorites
Product Overview
Digi-Key Part Number 785-1378-1-ND
Quantity Available 11.264
Can ship immediately
Manufacturer

Manufacturer Part Number

AON7242

Description MOSFET N-CH 40V 30A 8DFN
Expanded Description N-Channel 40V 30A (Ta), 50A (Tc) 6.2W (Ta), 83W (Tc) Surface Mount 8-DFN-EP (3.3x3.3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets AON7242
Other Related Documents AOS Green Policy
Product Attributes Select All
Categories
Manufacturer

Alpha & Omega Semiconductor Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 30A (Ta), 50A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 32nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 2365pF @ 20V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 6.2W (Ta), 83W (Tc)
Rds On (Max) @ Id, Vgs 3.9 mOhm @ 20A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-DFN-EP (3.3x3.3)
Package / Case 8-PowerWDFN
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 785-1378-1

20:27:42 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,01000 1,01
10 0,89200 8,92
25 0,80560 20,14
100 0,70480 70,48
250 0,61848 154,62
500 0,54658 273,29
1.000 0,43153 431,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 785-1378-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,39102
  • Digi-Reel® ? : 785-1378-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.264 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback