Add To Favorites
Product Overview
Digi-Key Part Number 785-1498-1-ND
Quantity Available 3.498
Can ship immediately
Manufacturer

Manufacturer Part Number

AON6752

Description MOSFET N-CH 30V 54A DFN5X6
Expanded Description N-Channel 30V 54A (Ta), 85A (Tc) 7.4W (Ta), 83W (Tc) Surface Mount 8-DFN (5x6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets AON6752
DFN5x6_8L_EP1_P Pkg Drawing
Other Related Documents AOS Green Policy
Product Attributes Select All
Categories
Manufacturer

Alpha & Omega Semiconductor Inc.

Series AlphaMOS
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 54A (Ta), 85A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 72nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 3509pF @ 15V
Vgs (Max) ±20V
FET Feature Schottky Diode (Body)
Power Dissipation (Max) 7.4W (Ta), 83W (Tc)
Rds On (Max) @ Id, Vgs 1.7 mOhm @ 20A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-DFN (5x6)
Package / Case 8-PowerSMD, Flat Leads
 
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 785-1498-1

18:20:23 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,02000 1,02
10 0,89900 8,99
25 0,81200 20,30
100 0,71040 71,04
250 0,62336 155,84
500 0,55090 275,45
1.000 0,43492 434,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 785-1498-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,39410
  • Digi-Reel® ? : 785-1498-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.498 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback