Add To Favorites
Product Overview
Digi-Key Part Number 785-1606-1-ND
Quantity Available 16.399
Can ship immediately
Manufacturer

Manufacturer Part Number

AON2290

Description MOSFET N CH 100V 4.5A DFN 2X2B
Expanded Description N-Channel 100V 4.5A (Ta) 2.8W (Ta) Surface Mount 6-DFN-EP (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets AON2290
DFN2x2B-6L Pkg Drawing
Other Related Documents AOS Green Policy
Product Attributes Select All
Categories
Manufacturer

Alpha & Omega Semiconductor Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 4.5A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.8V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 12nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 415pF @ 50V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 2.8W (Ta)
Rds On (Max) @ Id, Vgs 72 mOhm @ 4.5A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 6-DFN-EP (2x2)
Package / Case 6-UDFN Exposed Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 785-1606-1

14:53:39 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,42700 4,27
25 0,37360 9,34
100 0,32020 32,02
250 0,27752 69,38
500 0,23482 117,41
1.000 0,18145 181,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 785-1606-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,16063
  • Digi-Reel® ? : 785-1606-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.399 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback