Add To Favorites
Product Overview
Digi-Key Part Number 785-1391-1-ND
Quantity Available 19.829
Can ship immediately
Manufacturer

Manufacturer Part Number

AON2260

Description MOSFET N CH 60V 6A DFN 2x2B
Expanded Description N-Channel 60V 6A (Ta) 2.8W (Ta) Surface Mount 6-DFN-EP (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets AON2260
DFN2x2B-6L Pkg Drawing
Other Related Documents AOS Green Policy
Featured Product AON2240/AON2260 N-Channel MOSFETs
Product Attributes Select All
Categories
Manufacturer

Alpha & Omega Semiconductor Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 6A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 12nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 426pF @ 30V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 2.8W (Ta)
Rds On (Max) @ Id, Vgs 44 mOhm @ 6A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 6-DFN-EP (2x2)
Package / Case 6-UDFN Exposed Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 785-1391-1

10:44:48 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 0,54
10 0,44900 4,49
25 0,39320 9,83
100 0,33690 33,69
250 0,29200 73,00
500 0,24706 123,53
1.000 0,19091 190,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 785-1391-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 0,16900
  • Digi-Reel® ? : 785-1391-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.829 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback