Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 03-31-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 785-1112-1-ND
Quantity Available 929
Can ship immediately
Manufacturer

Manufacturer Part Number

AOD476

Description MOSFET N-CH 20V 25A TO-252
Expanded Description N-Channel 20V 25A (Tc) 2.1W (Ta), 33.3W (Tc) Surface Mount TO-252, (D-Pak)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets AOD476
TO252 (DPAK) Pkg Drawing
Other Related Documents AOS Green Policy
PCN Obsolescence/ EOL EOL 27/Oct/2016
Catalog Page 1583 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Alpha & Omega Semiconductor Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 25A (Tc)
Vgs(th) (Max) @ Id 2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 18nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 900pF @ 10V
FET Feature -
Power Dissipation (Max) 2.1W (Ta), 33.3W (Tc)
Rds On (Max) @ Id, Vgs 21 mOhm @ 20A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TO-252, (D-Pak)
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 785-1112-1

10:25:06 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47
10 0,40000 4,00
25 0,35000 8,75
100 0,30020 30,02
250 0,26012 65,03
500 0,22012 110,06
1.000 0,17009 170,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 785-1112-2-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,15056
Send Feedback