Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 06-30-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 785-1348-1-ND
Quantity Available 1.102
Can ship immediately
Manufacturer

Manufacturer Part Number

AOD254

Description MOSFET N-CH 150V 4.5A TO252
Expanded Description N-Channel 150V 4.5A (Ta), 28A (Tc) 2.5W (Ta), 115W (Tc) Surface Mount TO-252, (D-Pak)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets AOD254
TO252 (DPAK) Pkg Drawing
Other Related Documents AOS Green Policy
PCN Obsolescence/ EOL PR-00202 23/Jan/2017
Product Attributes Select All
Categories
Manufacturer

Alpha & Omega Semiconductor Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 150V
Current - Continuous Drain (Id) @ 25°C 4.5A (Ta), 28A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.7V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 40nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 2150pF @ 75V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 2.5W (Ta), 115W (Tc)
Rds On (Max) @ Id, Vgs 46 mOhm @ 20A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TO-252, (D-Pak)
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 785-1348-1

03:46:34 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,28000 1,28
10 1,13900 11,39
25 1,02880 25,72
100 0,90050 90,05
250 0,79020 197,55
500 0,69832 349,16
1.000 0,55131 551,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 785-1348-2-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,52454
Send Feedback