Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 06-30-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 785-1213-1-ND
Quantity Available 616
Can ship immediately
Manufacturer

Manufacturer Part Number

AOB480L

Description MOSFET N-CH 80V D2PAK
Expanded Description N-Channel 80V 15A (Ta), 180A (Tc) 1.9W (Ta), 333W (Tc) Surface Mount TO-263 (D²Pak)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets AO(T,B)480
TO263 (D2PAK) Pkg Drawing
Other Related Documents AOS Green Policy
PCN Obsolescence/ EOL PR-00202 23/Jan/2017
Product Attributes Select All
Categories
Manufacturer

Alpha & Omega Semiconductor Inc.

Series SDMOS™
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 80V
Current - Continuous Drain (Id) @ 25°C 15A (Ta), 180A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 7V, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 140nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 7820pF @ 40V
Vgs (Max) ±25V
FET Feature -
Power Dissipation (Max) 1.9W (Ta), 333W (Tc)
Rds On (Max) @ Id, Vgs 4.2 mOhm @ 20A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TO-263 (D²Pak)
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 785-1213-1

13:23:28 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,29000 2,29
10 2,07600 20,76
25 1,85360 46,34
100 1,66820 166,82
250 1,48288 370,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 785-1213-2-ND
  • Minimum Quantity: 800  Non-Stock ?
  • Quantity Available: 3.200 - Immediate
  • Unit Price: 1,13736
Send Feedback