Add To Favorites
Product Overview
Digi-Key Part Number 785-1208-1-ND
Quantity Available 21.531
Can ship immediately
Manufacturer

Manufacturer Part Number

AO7801

Description MOSFET 2P-CH 20V SC70-6
Expanded Description Mosfet Array 2 P-Channel (Dual) 20V 300mW Surface Mount SC-70-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets AO7801
SC70-6L Pkg Drawing
Other Related Documents AOS Green Policy
Product Attributes Select All
Categories
Manufacturer

Alpha & Omega Semiconductor Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 P-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C -
Rds On (Max) @ Id, Vgs 520 mOhm @ 600mA, 4.5V
Vgs(th) (Max) @ Id 900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs 1.8nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 140pF @ 10V
Power - Max 300mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 785-1208-1

04:34:50 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,35500 3,55
25 0,29080 7,27
100 0,23270 23,27
250 0,16924 42,31
500 0,13752 68,76
1.000 0,10578 105,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 785-1208-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 21.000 - Immediate
  • Unit Price: 0,09243
  • Digi-Reel® ? : 785-1208-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 21.531 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback