Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 03-31-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 785-1086-1-ND
Quantity Available 3.000
Can ship immediately
Manufacturer

Manufacturer Part Number

AO7404

Description MOSFET N-CH 20V 1A SC70-3
Expanded Description N-Channel 20V 1A (Ta) 350mW (Ta) Surface Mount SC-70-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets AO7404
SC70 Pkg Drawing
Other Related Documents AOS Green Policy
PCN Obsolescence/ EOL EOL 27/Oct/2016
Catalog Page 1583 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Alpha & Omega Semiconductor Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 1A (Ta)
Vgs(th) (Max) @ Id 800mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs 1.57nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 101pF @ 10V
FET Feature -
Power Dissipation (Max) 350mW (Ta)
Rds On (Max) @ Id, Vgs 225 mOhm @ 1A, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SC-70-3
Package / Case SC-70, SOT-323
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 785-1086-1

23:23:06 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,31800 3,18
25 0,26880 6,72
100 0,21870 21,87
250 0,18128 45,32
500 0,15002 75,01
1.000 0,11251 112,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 785-1086-2-ND
  • Minimum Quantity: 6.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,09406
Send Feedback