Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 03-31-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 785-1558-1-ND
Quantity Available 120
Can ship immediately
Manufacturer

Manufacturer Part Number

AO5404E

Description MOSFET N-CH 20V 0.5A SC89-3L
Expanded Description N-Channel 20V 500mA (Ta) 280mW (Ta) Surface Mount SC-89-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets AO5404E
SC-89-3L Pkg Drawing
Other Related Documents AOS Green Policy
PCN Obsolescence/ EOL EOL 27/Oct/2016
Product Attributes Select All
Categories
Manufacturer

Alpha & Omega Semiconductor Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 500mA (Ta)
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 1nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 45pF @ 10V
FET Feature -
Power Dissipation (Max) 280mW (Ta)
Rds On (Max) @ Id, Vgs 550 mOhm @ 500mA, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SC-89-3
Package / Case SC-89, SOT-490
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 785-1558-1

06:51:10 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 0,48
10 0,37800 3,78
25 0,31880 7,97
100 0,25950 25,95
250 0,21504 53,76
500 0,17794 88,97
1.000 0,13346 133,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 785-1558-2-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,11878
Send Feedback