• Value add packaging not available; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 03-31-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 785-1556-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AO4886

Description MOSFET 2N-CH 100V 3.3A 8SOIC
Expanded Description Mosfet Array 2 N-Channel (Dual) 100V 3.3A 2W Surface Mount 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets AO4886
SO8 Pkg Drawing
Other Related Documents AOS Green Policy
PCN Obsolescence/ EOL PR-00202 23/Jan/2017
Product Attributes Select All
Categories
Manufacturer

Alpha & Omega Semiconductor Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 3.3A
Rds On (Max) @ Id, Vgs 80 mOhm @ 3A, 10V
Vgs(th) (Max) @ Id 2.7V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 20nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 942pF @ 50V
Power - Max 2W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 1
Other Names 785-1556-1

06:01:05 2.25.2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 785-1556-2-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,35290
Send Feedback