Add To Favorites
Product Overview
Digi-Key Part Number 785-1597-1-ND
Quantity Available 14.706
Can ship immediately
Manufacturer

Manufacturer Part Number

AO4752

Description MOSFET N-CH 30V 15A 8SOIC
Expanded Description N-Channel 30V 15A (Ta) 3.1W (Ta) Surface Mount 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets AO4752
SO8 Pkg Drawing
Other Related Documents AOS Green Policy
Product Attributes Select All
Categories
Manufacturer

Alpha & Omega Semiconductor Inc.

Series AlphaMOS
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 15A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 15nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 605pF @ 15V
Vgs (Max) ±20V
FET Feature Schottky Diode (Body)
Power Dissipation (Max) 3.1W (Ta)
Rds On (Max) @ Id, Vgs 8.8 mOhm @ 15A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SOIC
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 785-1597-1

20:27:59 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44
10 0,36800 3,68
25 0,32160 8,04
100 0,27580 27,58
250 0,23904 59,76
500 0,20226 101,13
1.000 0,15629 156,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 785-1597-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,13836
  • Digi-Reel® ? : 785-1597-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.706 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback