Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: TBD. Minimums may apply.
Product Overview
Digi-Key Part Number 785-1200-1-ND
Quantity Available 1.949
Can ship immediately
Manufacturer

Manufacturer Part Number

AO4452

Description MOSFET N-CH 100V 8A 8SOIC
Expanded Description N-Channel 100V 8A (Ta) 3.1W (Ta) Surface Mount 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets AO4452
SO8 Pkg Drawing
Other Related Documents AOS Green Policy
Product Attributes Select All
Categories
Manufacturer

Alpha & Omega Semiconductor Inc.

Series SDMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 8A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 7V, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 34nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 2200pF @ 50V
Vgs (Max) ±25V
FET Feature -
Power Dissipation (Max) 3.1W (Ta)
Rds On (Max) @ Id, Vgs 25 mOhm @ 8A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SOIC
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 785-1200-1

15:04:09 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,99000 0,99
10 0,87300 8,73
25 0,78880 19,72
100 0,69030 69,03
250 0,60576 151,44
500 0,53532 267,66
1.000 0,42263 422,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 785-1200-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,38296
  • Digi-Reel® ? : 785-1200-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback