Add To Favorites
Product Overview
Digi-Key Part Number 785-1030-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

AO4435

Description MOSFET P-CH 30V 10.5A 8SOIC
Expanded Description P-Channel 30V 10.5A (Ta) 3.1W (Ta) Surface Mount 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets AO4435 Datasheet
SO8 Pkg Drawing
Other Related Documents AOS Green Policy
Catalog Page 1584 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Alpha & Omega Semiconductor Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 10.5A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 5V, 20V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 24nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1400pF @ 15V
Vgs (Max) ±25V
FET Feature -
Power Dissipation (Max) 3.1W (Ta)
Rds On (Max) @ Id, Vgs 14 mOhm @ 11A, 20V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SOIC
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 785-1030-1

10:45:23 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,64000 0,64
10 0,54100 5,41
25 0,47400 11,85
100 0,40630 40,63
250 0,35212 88,03
500 0,29796 148,98
1.000 0,23025 230,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 785-1030-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,20381
  • Digi-Reel® ? : 785-1030-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback