Add To Favorites
Product Overview
Digi-Key Part Number 785-1463-1-ND
Quantity Available 5.446
Can ship immediately
Manufacturer

Manufacturer Part Number

AO4260

Description MOSFET N-CH 60V 18A 8SOIC
Expanded Description N-Channel 60V 18A (Ta) 3.1W (Ta) Surface Mount 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets AO4260
SO8 Pkg Drawing
Other Related Documents AOS Green Policy
Product Attributes Select All
Categories
Manufacturer

Alpha & Omega Semiconductor Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 18A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 100nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 4940pF @ 30V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 3.1W (Ta)
Rds On (Max) @ Id, Vgs 5.2 mOhm @ 18A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SOIC
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 785-1463-1

07:02:47 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,58000 1,58
10 1,40700 14,07
25 1,27040 31,76
100 1,11170 111,17
250 0,97556 243,89
500 0,86214 431,07
1.000 0,68065 680,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 785-1463-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,61677
  • Digi-Reel® ? : 785-1463-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.446 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback