Add To Favorites
Product Overview
Digi-Key Part Number 785-1194-1-ND
Quantity Available 9.630
Can ship immediately
Manufacturer

Manufacturer Part Number

AO3460

Description MOSFET N-CH 60V 0.65A SOT23-3
Expanded Description N-Channel 60V 650mA (Ta) 1.4W (Ta) Surface Mount SOT-23-3L
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets AO3460
SOT23 Pkg Drawing
Other Related Documents AOS Green Policy
Product Attributes Select All
Categories
Manufacturer

Alpha & Omega Semiconductor Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 650mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 27pF @ 30V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 1.4W (Ta)
Rds On (Max) @ Id, Vgs 1.7 Ohm @ 650mA, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23-3L
Package / Case TO-236-3, SC-59, SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 785-1194-1

00:02:12 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,29000 2,90
25 0,23800 5,95
100 0,19040 19,04
250 0,13848 34,62
500 0,11252 56,26
1.000 0,08654 86,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 785-1194-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,07562
  • Digi-Reel® ? : 785-1194-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.630 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback