Add To Favorites
Product Overview
Digi-Key Part Number 620-1398-1-ND
Quantity Available 9.618
Can ship immediately
Manufacturer

Manufacturer Part Number

ATS627LSGTN-T

Description IC HALL EFFECT GEAR SENSOR 4SIP
Expanded Description Digital Switch Special Purpose Open Drain Hall Effect 4-SIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets ATS627LSG
Featured Product ATS627 Position Sensor IC
Product Attributes Select All
Categories
Manufacturer

Allegro MicroSystems, LLC

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Special Purpose
Technology Hall Effect
Polarization -
Sensing Range -
Test Condition -
Voltage - Supply 4 V ~ 24 V
Current - Supply (Max) 12mA
Current - Output (Max) 25mA
Output Type Open Drain
Features Temperature Compensated
Operating Temperature -40°C ~ 150°C (TA)
Package / Case 4-SSIP
Supplier Device Package 4-SIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 620-1398-1

03:03:53 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,54000 7,54
5 6,65400 33,27
10 5,87800 58,78
25 4,76920 119,23
50 4,21460 210,73
100 4,10370 410,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 620-1398-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 9.600 - Immediate
  • Unit Price: 2,52073
  • Digi-Reel® ? : 620-1398-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.621 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback