Add To Favorites
Product Overview
Digi-Key Part Number 620-1326-1-ND
Quantity Available 33.559
Can ship immediately
Manufacturer

Manufacturer Part Number

ATS617LSGTN-T

Description IC HALL EFFECT GEAR SENSOR 4SIP
Expanded Description Digital Switch Special Purpose Open Collector Hall Effect 4-SIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ATS617LSG
Product Training Modules Current Sensor
Catalog Page 1111 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Allegro MicroSystems, LLC

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Special Purpose
Technology Hall Effect
Polarization -
Sensing Range -
Test Condition -
Voltage - Supply 4.5 V ~ 24 V
Current - Supply (Max) 12mA
Current - Output (Max) 25mA
Output Type Open Collector
Features Temperature Compensated
Operating Temperature -40°C ~ 150°C (TA)
Package / Case 4-SSIP
Supplier Device Package 4-SIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 620-1326-1

04:02:59 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,88000 6,88
5 6,07000 30,35
10 5,36200 53,62
25 4,35000 108,75
50 3,84400 192,20
100 3,74280 374,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 620-1326-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 32.800 - Immediate
  • Unit Price: 2,29899
  • Digi-Reel® ? : 620-1326-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 33.559 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback