• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 620-1556-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ACS764XLFTR-32AU-T

Description SENSOR CURRENT HALL 32A DC
Expanded Description Current Sensor 32A 1 Channel Hall Effect, Open Loop Unidirectional 24-SSOP (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Documents & Media
Datasheets ACS764
Product Training Modules ACS764 Hall-effect Based Current Sensor IC
Featured Product Allegro MicroSystems – Current Sensor ICs
PCN Obsolescence/ EOL ACS764XLFTR 05/Dec/2016
Product Attributes Select All
Categories
Manufacturer

Allegro MicroSystems, LLC

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
For Measuring DC
Sensor Type Hall Effect, Open Loop
Current - Sensing 32A
Number of Channels 1
Output I²C
Sensitivity -
Frequency 2kHz
Linearity ±0.75%
Accuracy ±1%
Voltage - Supply 3 V ~ 3.6 V
Response Time 100µs
Current - Supply (Max) 14mA
Operating Temperature -40°C ~ 125°C
Polarization Unidirectional
Mounting Type Surface Mount
Package / Case 24-SSOP (0.154", 3.90mm Width)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 620-1556-1

22:19:21 2.19.2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 620-1556-2-ND
  • Minimum Quantity: 7.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,49376
Send Feedback