Add To Favorites
Product Overview
Digi-Key Part Number 620-1193-1-ND
Quantity Available 16.650
Can ship immediately
Manufacturer

Manufacturer Part Number

ACS713ELCTR-30A-T

Description SENSOR CURRENT HALL 30A DC
Expanded Description Current Sensor 30A 1 Channel Hall Effect, Open Loop Unidirectional 8-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Allegro MicroSystems, LLC

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
For Measuring DC
Sensor Type Hall Effect, Open Loop
Current - Sensing 30A
Number of Channels 1
Output Ratiometric, Voltage
Sensitivity 133mV/A
Frequency DC ~ 80kHz
Linearity ±1.5%
Accuracy ±1.5%
Voltage - Supply 5V
Response Time 5µs
Current - Supply (Max) 13mA
Operating Temperature -40°C ~ 85°C
Polarization Unidirectional
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 620-1193-1

17:51:11 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,63000 4,63
5 4,08600 20,43
10 3,60900 36,09
25 2,92800 73,20
50 2,58780 129,39
100 2,51970 251,97
500 2,11104 1.055,52
1.000 1,97484 1.974,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 620-1193-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 1,73340
  • Digi-Reel® ? : 620-1193-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.650 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback