Add To Favorites
Product Overview
Digi-Key Part Number 620-1514-1-ND
Quantity Available 3.059
Can ship immediately
Manufacturer

Manufacturer Part Number

A8514KLPTR-T

Description IC LED DRIVER RGLTR DIM 20TSSOP
Expanded Description LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) PWM Dimming 80mA 20-TSSOP-EP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets A8514
Product Attributes Select All
Categories
Manufacturer

Allegro MicroSystems, LLC

Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DC DC Regulator
Topology Step-Up (Boost)
Internal Switch(s) Yes
Number of Outputs 4
Voltage - Supply (Min) 5V
Voltage - Supply (Max) 40V
Voltage - Output -
Current - Output / Channel 80mA
Frequency 580kHz ~ 2.3MHz
Dimming PWM
Applications Automotive, Backlight
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 20-TSSOP-EP
 
Additional Resources
Standard Package ? 1
Other Names 620-1514-1

12:04:54 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,91000 3,91
10 3,50600 35,06
100 2,87240 287,24
500 2,44518 1.222,59
1.000 2,06221 2.062,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 620-1514-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 1,90204
  • Digi-Reel® ? : 620-1514-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.059 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback