Add To Favorites
Product Overview
Digi-Key Part Number 620-1488-1-ND
Quantity Available 9.323
Can ship immediately
Manufacturer

Manufacturer Part Number

A6269KLJTR-T

Description IC LED DRVR LIN DIM 200MA 8SOIC
Expanded Description LED Driver IC 2 Output Linear PWM Dimming 200mA 8-SOIC-EP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets A6269
Featured Product A6269 LED Driver
Product Attributes Select All
Categories
Manufacturer

Allegro MicroSystems, LLC

Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Linear
Topology -
Internal Switch(s) Yes
Number of Outputs 2
Voltage - Supply (Min) 6V
Voltage - Supply (Max) 50V
Voltage - Output -
Current - Output / Channel 200mA
Frequency -
Dimming PWM
Applications Automotive
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOIC-EP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 620-1488-1

10:30:35 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,43000 1,43
10 1,28900 12,89
100 1,03560 103,56
500 0,85078 425,39
1.000 0,70493 704,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 620-1488-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,63720
  • Digi-Reel® ? : 620-1488-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.323 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback