Add To Favorites
Product Overview
Digi-Key Part Number 620-1492-1-ND
Quantity Available 7.045
Can ship immediately
Manufacturer

Manufacturer Part Number

A6263KLJTR-T

Description IC LED DRIVER LINEAR 100MA 8SOIC
Expanded Description LED Driver IC 4 Output Linear 100mA 8-SOIC-EP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets A6263
Featured Product A6263 Automotive LED Driver
Product Attributes Select All
Categories
Manufacturer

Allegro MicroSystems, LLC

Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Linear
Topology -
Internal Switch(s) Yes
Number of Outputs 4
Voltage - Supply (Min) 6V
Voltage - Supply (Max) 50V
Voltage - Output -
Current - Output / Channel 100mA
Frequency -
Dimming -
Applications Automotive
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOIC-EP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 620-1492-1

08:51:01 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,42000 1,42
10 1,27400 12,74
100 1,02420 102,42
500 0,84142 420,71
1.000 0,69717 697,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 620-1492-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,63018
  • Digi-Reel® ? : 620-1492-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.045 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback