Add To Favorites
Product Overview
Digi-Key Part Number 620-1436-1-ND
Quantity Available 4.086
Can ship immediately
Manufacturer

Manufacturer Part Number

A4970GLBTR-T

Description IC MOTOR DRIVER PAR 24SOIC
Expanded Description Bipolar Motor Driver DMOS On/Off 24-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets A4970
Product Training Modules A49xx Family of Stepper Motor Driver ICs
Featured Product A4970 Motor Driver IC
Product Attributes Select All
Categories
Manufacturer

Allegro MicroSystems, LLC

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper Bipolar
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (4)
Interface On/Off
Technology DMOS
Step Resolution -
Applications General Purpose
Current - Output 750mA
Voltage - Supply 4.75 V ~ 5.25 V
Voltage - Load 7.45 V ~ 45 V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 24-SOIC (0.295", 7.50mm Width)
Supplier Device Package 24-SOIC
 
Additional Resources
Standard Package ? 1
Other Names 620-1436-1

00:57:03 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,46000 4,46
10 4,00400 40,04
100 3,28010 328,01
500 2,79232 1.396,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 620-1436-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 2,28637
  • Digi-Reel® ? : 620-1436-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.086 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback