Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 620-1452-1-ND
Quantity Available 1.666
Can ship immediately
Manufacturer

Manufacturer Part Number

A4960KJPTR-T

Description IC MOTOR CONTROLLER SPI 32LQFP
Expanded Description Motor Driver Power MOSFET SPI 32-LQFP (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Documents & Media
Datasheets A4960
Product Training Modules A49xx Family of Stepper Motor Driver ICs
PCN Assembly/Origin Site Chg 01/Mar/2016
Product Attributes Select All
Categories
Manufacturer

Allegro MicroSystems, LLC

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Motor Type - Stepper -
Motor Type - AC, DC Brushless DC (BLDC)
Function Controller - Commutation, Direction Management
Output Configuration Pre-Driver - Half Bridge (3)
Interface SPI
Technology Power MOSFET
Step Resolution -
Applications Automotive
Current - Output -
Voltage - Supply 3 V ~ 5.5 V
Voltage - Load 7 V ~ 50 V
Operating Temperature -40°C ~ 150°C (TA)
Mounting Type Surface Mount
Package / Case 32-LQFP Exposed Pad
Supplier Device Package 32-LQFP (7x7)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A4960KJPTR-A-T-ND A4960KJPTR-A-T Allegro MicroSystems, LLC Tape & Reel (TR) ? 0
3,50979 4.500  Non-Stock ?
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 620-1452-1

06:01:06 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,62000 6,62
10 5,97800 59,78
100 4,94990 494,99
500 4,31030 2.155,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 620-1452-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 0
  • Unit Price: 3,64479
  • Digi-Reel® ? : 620-1452-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.666 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback