Add To Favorites
Product Overview
Digi-Key Part Number 620-1534-1-ND
Quantity Available 3.213
Can ship immediately
Manufacturer

Manufacturer Part Number

A4910KJPTR-T

Description IC MOTOR CTRLR SPI 48LQFP
Expanded Description Motor Driver CMOS Serial 48-LQFP-EP (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets A4910
PCN Assembly/Origin Site Chg 01/Mar/2016
Product Attributes Select All
Categories
Manufacturer

Allegro MicroSystems, LLC

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushless DC (BLDC)
Function Controller - Commutation, Direction Management
Output Configuration Pre-Driver - Half Bridge (3)
Interface Serial
Technology CMOS
Step Resolution -
Applications Automotive
Current - Output -
Voltage - Supply 3 V ~ 5.5 V
Voltage - Load 5.5 V ~ 50 V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 48-LQFP Exposed Pad
Supplier Device Package 48-LQFP-EP (7x7)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 620-1534-1

17:31:20 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,89000 5,89
10 5,29400 52,94
100 4,33740 433,74
500 3,69240 1.846,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 620-1534-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 3,02337
  • Digi-Reel® ? : 620-1534-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.213 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback