Add To Favorites
Product Overview
Digi-Key Part Number 620-1668-1-ND
Quantity Available 5.807
Can ship immediately
Manufacturer

Manufacturer Part Number

A3942KLGTR-T

Description IC GATE DVR QUAD HISIDE 38TSSOP
Expanded Description Motor Driver NMOS SPI, Parallel 38-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets A3942
Product Attributes Select All
Categories
Manufacturer

Allegro MicroSystems, LLC

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushed DC
Function Controller - Commutation, Direction Management
Output Configuration Pre-Driver - High Side (4)
Interface SPI, Parallel
Technology NMOS
Step Resolution -
Applications Automotive
Current - Output -
Voltage - Supply 4.5 V ~ 60 V
Voltage - Load -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 38-TFSOP (0.173", 4.40mm Width)
Supplier Device Package 38-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 620-1668-1

18:56:24 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,72000 3,72
10 3,34100 33,41
100 2,73740 273,74
500 2,33032 1.165,16
1.000 1,96532 1.965,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 620-1668-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 1,81268
  • Digi-Reel® ? : 620-1668-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.807 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback