Add To Favorites
Product Overview
Digi-Key Part Number 620-1130-1-ND
Quantity Available 12.264
Can ship immediately
Manufacturer

Manufacturer Part Number

A3938SLDTR-T

Description IC MOTOR CONTROLLER PAR 38TSSOP
Expanded Description Motor Driver Power MOSFET Parallel, PWM 38-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets A3938
Catalog Page 1110 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Allegro MicroSystems, LLC

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushless DC (BLDC)
Function Controller - Commutation, Direction Management
Output Configuration Pre-Driver - Half Bridge (3)
Interface Parallel, PWM
Technology Power MOSFET
Step Resolution -
Applications General Purpose
Current - Output -
Voltage - Supply 18 V ~ 50 V
Voltage - Load -
Operating Temperature -20°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 38-TFSOP (0.173", 4.40mm Width)
Supplier Device Package 38-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 620-1130-1

06:45:52 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,80000 6,80
10 6,14000 61,40
100 5,08360 508,36
500 4,42676 2.213,38
1.000 3,85557 3.855,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 620-1130-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 3,60463
  • Digi-Reel® ? : 620-1130-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.264 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback