Add To Favorites
Product Overview
Digi-Key Part Number 620-1205-1-ND
Quantity Available 13.275
Can ship immediately
Manufacturer

Manufacturer Part Number

A3903EEETR-T

Description IC MOTOR DRIVER PAR 8DFN
Expanded Description Motor Driver Power MOSFET Parallel 8-DFN/MLP (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets A3903
PCN Assembly/Origin Fabrication Site Addition 05/Nov/2014
Catalog Page 1109 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Allegro MicroSystems, LLC

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (2)
Interface Parallel
Technology Power MOSFET
Step Resolution -
Applications General Purpose
Current - Output 500mA
Voltage - Supply 3 V ~ 5.5 V
Voltage - Load 3 V ~ 5.5 V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-UFDFN Exposed Pad
Supplier Device Package 8-DFN/MLP (2x2)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 620-1205-1

12:11:07 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,10000 1,10
10 0,97500 9,75
100 0,76040 76,04
500 0,62812 314,06
1.000 0,49588 495,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 620-1205-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,44934
  • Digi-Reel® ? : 620-1205-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.275 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback