Add To Favorites
Product Overview
Digi-Key Part Number 620-1159-1-ND
Quantity Available 1.179
Can ship immediately
Manufacturer

Manufacturer Part Number

A3901SEJTR-T

Description IC MOTOR DRIVER PAR 10DFN
Expanded Description Bipolar Motor Driver Power MOSFET Parallel 10-DFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets A3901
Product Attributes Select All
Categories
Manufacturer

Allegro MicroSystems, LLC

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper Bipolar
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (4)
Interface Parallel
Technology Power MOSFET
Step Resolution 1, 1/2
Applications General Purpose
Current - Output 400mA
Voltage - Supply 2.5 V ~ 5.5 V
Voltage - Load 2.5 V ~ 5.5 V
Operating Temperature -20°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-DFN (3x3)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 620-1159-1

14:06:38 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,18000 1,18
10 1,04900 10,49
100 0,81830 81,83
500 0,67602 338,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 620-1159-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 0
  • Unit Price: 0,51815
  • Digi-Reel® ? : 620-1159-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.179 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback