Add To Favorites
Product Overview
Digi-Key Part Number 620-1654-1-ND
Quantity Available 1.957
Can ship immediately
Manufacturer

Manufacturer Part Number

A1366LKTTN-1-T

Description SENSOR LINEAR ANALOG 4SIP
Expanded Description Hall Effect Sensor Single Axis 4-SIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets A1366
Featured Product Allegro MicroSystems – Current Sensor ICs
PCN Packaging A1363LKTTN 26/Sep/2016
Product Attributes Select All
Categories
Manufacturer

Allegro MicroSystems, LLC

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Linear
Technology Hall Effect
Axis Single
Output Type Analog Voltage
Sensing Range -
Voltage - Supply 4.5 V ~ 5.5 V
Current - Supply (Max) 15mA
Current - Output (Max) 10mA
Resolution -
Bandwidth 120kHz
Operating Temperature -40°C ~ 150°C (TA)
Features Temperature Compensated
Package / Case 4-SIP Module
Supplier Device Package 4-SIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 620-1654-1

20:14:35 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,42000 4,42
5 3,89400 19,47
10 3,44000 34,40
25 2,79080 69,77
50 2,46620 123,31
100 2,40130 240,13
500 2,01190 1.005,95
1.000 1,88210 1.882,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 620-1654-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 1,65200
  • Digi-Reel® ? : 620-1654-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.957 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback