Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 06-02-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 620-1019-1-ND
Quantity Available 231
Can ship immediately
Manufacturer

Manufacturer Part Number

A1301KLHLT-T

Description SENSOR LINEAR ANALOG SOT23W
Expanded Description Hall Effect Sensor Single Axis SOT-23W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets A1301,02
Product Training Modules Current Sensor
PCN Obsolescence/ EOL EOL 05/Dec/2016
PCN Part Status Change NRND Notice 28/Dec/2015
Product Attributes Select All
Categories
Manufacturer

Allegro MicroSystems, LLC

Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Type Linear
Technology Hall Effect
Axis Single
Output Type Analog Voltage
Sensing Range -
Voltage - Supply 4.5 V ~ 6 V
Current - Supply (Max) 11mA
Current - Output (Max) 10mA
Resolution -
Bandwidth 20kHz
Operating Temperature -40°C ~ 125°C (TA)
Features -
Package / Case SOT-23W
Supplier Device Package SOT-23W
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A1301KLHLX-T-ND A1301KLHLX-T Allegro MicroSystems, LLC Tape & Reel (TR) ? 0
0,49164 30.000  Non-Stock ?
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 620-1019-1

06:23:28 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,90000 1,90
5 1,82800 9,14
10 1,48500 14,85
25 1,27920 31,98
50 1,10800 55,40
100 1,00520 100,52
500 0,84526 422,63
1.000 0,75388 753,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 620-1019-2-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 0,66458
  • Tape & Reel (TR) ? : A1301KLHLX-T-ND
  • Minimum Quantity: 30.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,49164
Send Feedback