Add To Favorites
Product Overview
Digi-Key Part Number 620-1348-1-ND
Quantity Available 26.436
Can ship immediately
Manufacturer

Manufacturer Part Number

A1230LLTR-T

Description SENS HALL EFFECT BIPOLAR 8SOIC
Expanded Description Digital Switch Bipolar Switch, Dual Open Drain Hall Effect 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets A1230
Featured Product Position Sensor ICs
Product Attributes Select All
Categories
Manufacturer

Allegro MicroSystems, LLC

Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Bipolar Switch, Dual
Technology Hall Effect
Polarization South Pole
Sensing Range 3mT Trip, -3mT Release
Test Condition -40°C ~ 150°C
Voltage - Supply 3.3 V ~ 18 V
Current - Supply (Max) 6mA
Current - Output (Max) 20mA
Output Type Open Drain
Features -
Operating Temperature -40°C ~ 150°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 620-1348-1

23:08:04 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,55000 2,55
5 2,36600 11,83
10 1,96700 19,67
25 1,63880 40,97
50 1,45700 72,85
100 1,38410 138,41
500 1,16558 582,79
1.000 1,09273 1.092,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 620-1348-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 0,99339
  • Digi-Reel® ? : 620-1348-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 26.436 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback