Add To Favorites
Product Overview
Digi-Key Part Number 620-1379-1-ND
Quantity Available 6.574
Can ship immediately
Manufacturer

Manufacturer Part Number

A1153LLHLT-T

Description MAGNETIC SWITCH UNIPOLAR SOT23W
Expanded Description Digital Switch Unipolar Switch Current Source Hall Effect SOT-23W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets A115x
Featured Product Position Sensor ICs
Product Attributes Select All
Categories
Manufacturer

Allegro MicroSystems, LLC

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Unipolar Switch
Technology Hall Effect
Polarization South Pole
Sensing Range 11mT Trip, 4.5mT Release
Test Condition -40°C ~ 150°C
Voltage - Supply 3 V ~ 24 V
Current - Supply (Max) 17mA
Current - Output (Max) -
Output Type Current Source
Features -
Operating Temperature -40°C ~ 150°C (TA)
Package / Case SOT-23W
Supplier Device Package SOT-23W
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 620-1379-1

10:26:45 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,90000 1,90
5 1,82800 9,14
10 1,48500 14,85
25 1,27920 31,98
50 1,10800 55,40
100 1,00520 100,52
500 0,84526 422,63
1.000 0,75388 753,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 620-1379-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,66458
  • Digi-Reel® ? : 620-1379-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.574 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : A1153LLHLX-T-ND
  • Minimum Quantity: 30.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,53525
Send Feedback