Add To Favorites
Product Overview
Digi-Key Part Number 620-1663-1-ND
Quantity Available 6.199
Can ship immediately
Manufacturer

Manufacturer Part Number

A1121LLHLT-T

Description IC HALL EFFECT SWITCH UN SOT23W
Expanded Description Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets A1120-23, A1125
Featured Product Position Sensor ICs
Product Attributes Select All
Categories
Manufacturer

Allegro MicroSystems, LLC

Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Unipolar Switch
Technology Hall Effect
Polarization South Pole
Sensing Range 13.5mT Trip, 4mT Release
Test Condition -40°C ~ 150°C
Voltage - Supply 3 V ~ 24 V
Current - Supply (Max) 4mA
Current - Output (Max) 25mA
Output Type Open Drain
Features -
Operating Temperature -40°C ~ 150°C (TA)
Package / Case SOT-23W
Supplier Device Package SOT-23W
 
Additional Resources
Standard Package ? 1
Other Names 620-1663-1

14:41:41 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,88000 1,88
5 1,80800 9,04
10 1,46900 14,69
25 1,26520 31,63
50 1,09580 54,79
100 0,99410 99,41
500 0,83594 417,97
1.000 0,74557 745,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 620-1663-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,65725
  • Digi-Reel® ? : 620-1663-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.199 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : A1121LLHLX-T-ND
  • Minimum Quantity: 30.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,52935
Send Feedback