Add To Favorites
Product Overview
Digi-Key Part Number 974-1044-1-ND
Quantity Available 45.947
Can ship immediately
Manufacturer

Manufacturer Part Number

EM3242

Description SENSOR ROTATION ANGLE 360DEG
Expanded Description Hall Effect Sensor Angle External Magnet, Not Included SMD (SMT) Tab
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets EM3242 Datasheet
Product Attributes Select All
Categories
Manufacturer

AKM Semiconductor Inc.

Series -
Part Status Active
For Measuring Angle
Technology Hall Effect
Rotation Angle - Electrical, Mechanical 0° ~ 360°, Continuous
Linear Range -
Output Analog Voltage
Output Signal -
Actuator Type External Magnet, Not Included
Linearity -
Resistance (Ohms) -
Resistance Tolerance -
Voltage - Supply 2.7 V ~ 3.3 V
Mounting Type Surface Mount
Termination Style SMD (SMT) Tab
Operating Temperature -30°C ~ 85°C
 
You May Also Be Interested In
  • AS5600-ASOM - ams | AS5600-ASOMCT-ND DigiKey Electronics
  • AS5600-ASOM
  • ams
  • IC SENSOR MAG ROTARY 12BIT 8SOIC
  • Unit Price 3,35000
  • AS5600-ASOMCT-ND
Additional Resources
Standard Package ? 1
Other Names 974-1044-1

17:57:52 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,60000 4,60
5 4,05400 20,27
10 3,58100 35,81
25 2,90560 72,64
50 2,56760 128,38
100 2,50010 250,01
500 2,09466 1.047,33
1.000 1,95953 1.959,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 974-1044-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 40.000 - Immediate
  • Unit Price: 1,65853
  • Digi-Reel® ? : 974-1044-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 45.947 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback