Add To Favorites
Product Overview
Digi-Key Part Number 974-1038-1-ND
Quantity Available 4.229
Can ship immediately
Manufacturer

Manufacturer Part Number

AK5394AVS

Description IC ADC AUDIO STER 24BIT 28VSOP
Expanded Description ADC 24 bit 1k ~ 216k Serial 28-SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets AK5394A
Product Attributes Select All
Categories
Manufacturer

AKM Semiconductor Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type ADC
Resolution (Bits) 24 b
Sampling Rate (Per Second) 1k ~ 216k
Data Interface Serial
Voltage Supply Source Analog and Digital
Voltage - Supply 3 V ~ 5.25 V, 4.75 V ~ 5.25 V
Operating Temperature -10°C ~ 70°C
Mounting Type Surface Mount
Package / Case 28-SOIC (0.295", 7.50mm Width)
Supplier Device Package 28-SOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 974-1038-1

00:11:29 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 21,39000 21,39
10 19,78700 197,87
25 18,18240 454,56
100 16,89890 1.689,89
250 15,50852 3.877,13
500 14,75982 7.379,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 974-1038-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 13,49920
  • Digi-Reel® ? : 974-1038-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.229 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback