Add To Favorites
Product Overview
Digi-Key Part Number 974-1058-ND
Quantity Available 18.749
Can ship immediately
Manufacturer

Manufacturer Part Number

AK5388AEQ

Description IC ADC 24BIT SRL 216K 4CH 44LQFP
Expanded Description Audio 24 bit 216k I²S 44-LQFP (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets AK5388A
Product Attributes Select All
Categories
Manufacturer

AKM Semiconductor Inc.

Series -
Packaging ? Tray ?
Part Status Active
Type Audio
Resolution (Bits) 24 b
Sampling Rate (Per Second) 216k
Data Interface I²S
Voltage Supply Source Analog and Digital
Voltage - Supply 3 V ~ 3.6 V, 4.75 V ~ 5.25 V
Operating Temperature -10°C ~ 70°C
Mounting Type Surface Mount
Package / Case 44-LQFP
Supplier Device Package 44-LQFP (10x10)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 160
Other Names 974-1058
AK5388AEQP

13:43:54 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,93000 9,93
10 8,94100 89,41
25 8,14600 203,65
100 7,35110 735,11
250 6,75508 1.688,77
500 6,15904 3.079,52
1.000 5,36432 5.364,32

Submit a request for quotation on quantities greater than those displayed.

Send Feedback