Add To Favorites
Product Overview
Digi-Key Part Number 974-1034-1-ND
Quantity Available 26.356
Can ship immediately
Manufacturer

Manufacturer Part Number

AK5386VT

Description IC ADC AUDIO STER 24BIT 16TSSOP
Expanded Description ADC, Audio 24 bit 8k ~ 216k I²S 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets AK5386
Product Attributes Select All
Categories
Manufacturer

AKM Semiconductor Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type ADC, Audio
Resolution (Bits) 24 b
Sampling Rate (Per Second) 8k ~ 216k
Data Interface I²S
Voltage Supply Source Analog and Digital
Voltage - Supply 3.3V, 5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 974-1034-1

23:58:27 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,46000 3,46
10 3,08700 30,87
25 2,77840 69,46
100 2,53140 253,14
250 2,28448 571,12
500 2,04984 1.024,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 974-1034-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 26.000 - Immediate
  • Unit Price: 1,67843
  • Digi-Reel® ? : 974-1034-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 26.356 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback