Add To Favorites
Product Overview
Digi-Key Part Number 974-1033-1-ND
Quantity Available 2.077
Can ship immediately
Manufacturer

Manufacturer Part Number

AK5385BVS

Description IC ADC AUDIO STER 24BIT 28VSOP
Expanded Description ADC, Audio 24 bit 8k ~ 216k Serial 28-SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets AK5385B
Product Attributes Select All
Categories
Manufacturer

AKM Semiconductor Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type ADC, Audio
Resolution (Bits) 24 b
Sampling Rate (Per Second) 8k ~ 216k
Data Interface Serial
Voltage Supply Source Analog and Digital
Voltage - Supply 3 V ~ 5.25 V, 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-SOIC (0.295", 7.50mm Width)
Supplier Device Package 28-SOP
 
Additional Resources
Standard Package ? 1
Other Names 974-1033-1

19:40:03 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,43000 7,43
10 6,68600 66,86
25 6,09120 152,28
100 5,49700 549,70
250 5,05132 1.262,83
500 4,60562 2.302,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 974-1033-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 3,89451
  • Digi-Reel® ? : 974-1033-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.077 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback