Add To Favorites
Product Overview
Digi-Key Part Number 974-1032-1-ND
Quantity Available 4.738
Can ship immediately
Manufacturer

Manufacturer Part Number

AK5385BVF

Description IC ADC AUDIO STER 24BIT 28VSOP
Expanded Description ADC, Audio 24 bit 8k ~ 216k Serial 28-VSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets AK5385B
Product Attributes Select All
Categories
Manufacturer

AKM Semiconductor Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type ADC, Audio
Resolution (Bits) 24 b
Sampling Rate (Per Second) 8k ~ 216k
Data Interface Serial
Voltage Supply Source Analog and Digital
Voltage - Supply 3 V ~ 5.25 V, 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-LSSOP (0.220", 5.60mm Width)
Supplier Device Package 28-VSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 974-1032-1

00:54:44 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,92000 6,92
10 6,22800 62,28
25 5,67480 141,87
100 5,12090 512,09
250 4,70572 1.176,43
500 4,29050 2.145,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 974-1032-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 3,62804
  • Digi-Reel® ? : 974-1032-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.738 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback