Add To Favorites
Product Overview
Digi-Key Part Number 974-1026-1-ND
Quantity Available 7.496
Can ship immediately
Manufacturer

Manufacturer Part Number

AK5355VT

Description IC ADC AUDIO STER 16BIT 16TSSOP
Expanded Description ADC 16 bit Serial 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets AK5355
Product Attributes Select All
Categories
Manufacturer

AKM Semiconductor Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type ADC
Resolution (Bits) 16 b
Sampling Rate (Per Second) -
Data Interface Serial
Voltage Supply Source Analog and Digital
Voltage - Supply 2.1 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 974-1026-1

09:23:10 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,02000 3,02
10 2,69300 26,93
25 2,42320 60,58
100 2,20790 220,79
250 1,99244 498,11
500 1,78782 893,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 974-1026-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 1,46388
  • Digi-Reel® ? : 974-1026-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.496 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback