Add To Favorites
Product Overview
Digi-Key Part Number 974-1021-1-ND
Quantity Available 40.508
Can ship immediately
Manufacturer

Manufacturer Part Number

AK4556VT

Description IC STEREO CODEC 24BIT 20TSSOP
Expanded Description Audio Interface 24 b Serial 20-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets AK4556
Product Attributes Select All
Categories
Manufacturer

AKM Semiconductor Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Audio
Data Interface Serial
Resolution (Bits) 24 b
Number of ADCs / DACs 2 / 2
Sigma Delta Yes
S/N Ratio, ADCs / DACs (db) Typ 91 / 90
Dynamic Range, ADCs / DACs (db) Typ 103 / 106
Voltage - Supply, Analog 2.4 V ~ 3.6 V, 2.7 V ~ 3.6 V
Voltage - Supply, Digital 2.4 V ~ 3.6 V, 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 974-1021-1

19:04:21 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,60000 3,60
10 3,21300 32,13
25 2,89160 72,29
100 2,63470 263,47
250 2,37756 594,39
500 2,13338 1.066,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 974-1021-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 40.000 - Immediate
  • Unit Price: 1,74684
  • Digi-Reel® ? : 974-1021-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 40.508 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback