Add To Favorites
Product Overview
Digi-Key Part Number 974-1060-1-ND
Quantity Available 7.257
Can ship immediately
Manufacturer

Manufacturer Part Number

AK4490EQ

Description IC DAC 32BIT AUDIO 48LQFP
Expanded Description DAC, Audio 32 bit 768k DSD, I²S 48-LQFP (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets AK4490
Featured Product AKM Semiconductor - AK4490EQ 32-Bit 2ch DAC
Product Attributes Select All
Categories
Manufacturer

AKM Semiconductor Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DAC, Audio
Resolution (Bits) 32 b
Sampling Rate (Per Second) 768k
Data Interface DSD, I²S
Voltage Supply Source Analog and Digital
Voltage - Supply 3 V ~ 3.6 V, 4.75 V ~ 7.2 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-LQFP
Supplier Device Package 48-LQFP (7x7)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 974-1060-1

22:40:46 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,88000 4,88
10 4,35000 43,50
25 3,91480 97,87
100 3,56680 356,68
250 3,21888 804,72
500 2,88826 1.444,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 974-1060-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 7.000 - Immediate
  • Unit Price: 2,36495
  • Digi-Reel® ? : 974-1060-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.257 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback