Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 974-1014-1-ND
Quantity Available 6.849
Can ship immediately
Manufacturer

Manufacturer Part Number

AK4396VF

Description IC DAC 24BIT STEREO 28VSOP
Expanded Description DAC, Audio 24 bit 216k DSD, I²S 28-VSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Documents & Media
Datasheets AK4396
Product Attributes Select All
Categories
Manufacturer

AKM Semiconductor Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type DAC, Audio
Resolution (Bits) 24 b
Sampling Rate (Per Second) 216k
Data Interface DSD, I²S
Voltage Supply Source Analog and Digital
Voltage - Supply 3 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-LSSOP (0.220", 5.60mm Width)
Supplier Device Package 28-VSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 974-1014-1

22:29:12 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,49000 4,49
10 4,01100 40,11
25 3,61000 90,25
100 3,28890 328,89
250 2,96800 742,00
500 2,66320 1.331,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 974-1014-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 2,18064
  • Digi-Reel® ? : 974-1014-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.849 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback