Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 974-1052-1-ND
Quantity Available 1.706
Can ship immediately
Manufacturer

Manufacturer Part Number

AK4393VM

Description IC DAC 24BIT 28SSOP
Expanded Description DAC, Audio 24 bit 108k I²S 28-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Documents & Media
Datasheets AK4393
Product Attributes Select All
Categories
Manufacturer

AKM Semiconductor Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type DAC, Audio
Resolution (Bits) 24 b
Sampling Rate (Per Second) 108k
Data Interface I²S
Voltage Supply Source Analog and Digital
Voltage - Supply 3 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 974-1052-1

10:07:44 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,87000 5,87
10 5,24100 52,41
25 4,71640 117,91
100 4,29750 429,75
250 3,87816 969,54
500 3,47986 1.739,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 974-1052-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 3,31475
  • Digi-Reel® ? : 974-1052-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.706 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback