Add To Favorites
Product Overview
Digi-Key Part Number 974-1010-1-ND
Quantity Available 2.662
Can ship immediately
Manufacturer

Manufacturer Part Number

AK4386ET

Description IC DAC 24BIT STEREO 16TSSOP
Expanded Description DAC, Audio 24 bit 96k I²S 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets AK4386
Product Attributes Select All
Categories
Manufacturer

AKM Semiconductor Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DAC, Audio
Resolution (Bits) 24 b
Sampling Rate (Per Second) 96k
Data Interface I²S
Voltage Supply Source Single Supply
Voltage - Supply 2.2 V ~ 3.6 V
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 974-1010-1

13:56:31 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,01000 1,01
10 0,89400 8,94
25 0,80760 20,19
100 0,70680 70,68
250 0,62024 155,06
500 0,54812 274,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 974-1010-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,42012
  • Digi-Reel® ? : 974-1010-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.662 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback