Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 974-1009-1-ND
Quantity Available 5.541
Can ship immediately
Manufacturer

Manufacturer Part Number

AK4382AVT

Description IC DAC 24BIT DIFF 16TSSOP
Expanded Description DAC, Audio 24 bit 216k I²S 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Documents & Media
Datasheets AK4382A
Product Attributes Select All
Categories
Manufacturer

AKM Semiconductor Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type DAC, Audio
Resolution (Bits) 24 b
Sampling Rate (Per Second) 216k
Data Interface I²S
Voltage Supply Source Single Supply
Voltage - Supply 5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
974-1151-1-ND AK4482VT AKM Semiconductor Inc. Cut Tape (CT) ? 0
1,55000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 974-1009-1

06:24:41 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,12000 2,12
10 1,91200 19,12
25 1,70680 42,67
100 1,53610 153,61
250 1,36548 341,37
500 1,19480 597,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 974-1009-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,96114
  • Digi-Reel® ? : 974-1009-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.541 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback